7100058117 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 181,73000 €
Image for 7100058117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100058117

DigiKey Part Number
19-7100058117-ND
Manufacturer
Manufacturer Product Number
7100058117
Description
EC3501 200ML (AASD)
Customer Reference
Detailed Description
Epoxy Adhesive, 2 Part Multi-Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Epoxy Adhesive, 2 Part
Features
Gray, 200mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18166,93667 €3.004,86 €
Manufacturers Standard Package
Unit Price without VAT:166,93667 €
Unit Price with VAT:198,65464 €