
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.75" (19.05mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,41300 € | 528,26 € |
| Unit Price without VAT: | 26,41300 € |
|---|---|
| Unit Price with VAT: | 31,43147 € |

