Unitized Wheel Ceramic Medium 0.75" (19.05mm) X 2.000" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100053416

DigiKey Part Number
19-7100053416-ND
Manufacturer
Manufacturer Product Number
7100053416
Description
UNITIZED WHEEL CERAMIC MED 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Ceramic Medium 0.75" (19.05mm) X 2.000" (50.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grade
Medium
Series
Color
Gray
Packaging
Bulk
Width
0.75" (19.05mm)
Part Status
Active
Diameter
2.000" (50.80mm)
Type
Unitized Wheel
Applications
Blending, Deburring, Finishing
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2014,83250 €296,65 €
Manufacturers Standard Package
Unit Price without VAT:14,83250 €
Unit Price with VAT:17,65068 €