
7100053231 | |
|---|---|
DigiKey Part Number | 19-7100053231-ND |
Manufacturer | |
Manufacturer Product Number | 7100053231 |
Description | TAPE FILM TRANSPARENT 3"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Rubber Adhesive Transparent 3.00" (76.20mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Series | Width 3.00" (76.20mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Transparent |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier UPVC | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 92,01417 € | 1.104,17 € |
| Unit Price without VAT: | 92,01417 € |
|---|---|
| Unit Price with VAT: | 109,49686 € |

