
7100050300 | |
|---|---|
DigiKey Part Number | 19-7100050300-ND |
Manufacturer | |
Manufacturer Product Number | 7100050300 |
Description | SCOTCH-BRITEEXL PRO DEBURRING WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Convolute Wheel Silicon Carbide Fine 0.50" (12.70mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Convolute Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 75,51500 € | 302,06 € |
| Unit Price without VAT: | 75,51500 € |
|---|---|
| Unit Price with VAT: | 89,86285 € |

