
7100049589 | |
|---|---|
DigiKey Part Number | 19-7100049589-ND |
Manufacturer | |
Manufacturer Product Number | 7100049589 |
Description | ABRASIV ROLL ALUM OX FINE 30'X5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Very Fine 5.00" (127.00mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Maroon |
Packaging Bulk | Width 5.00" (127.00mm) |
Part Status Active | Length 30' (9.1m) 10 yds |
Type Abrasive Roll | Applications Deburring, Finishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 106,49250 € | 851,94 € |
| Unit Price without VAT: | 106,49250 € |
|---|---|
| Unit Price with VAT: | 126,72608 € |

