
7100048239 | |
|---|---|
DigiKey Part Number | 19-7100048239-ND |
Manufacturer | |
Manufacturer Product Number | 7100048239 |
Description | SCOTCH-BRITE7448 PRO ROLL PO-RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Silicon Carbide Ultra Fine 6.00" (152.40mm) X 30' (9.1m) 10 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 6.00" (152.40mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Cleaning, Finishing, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 114,23000 € | 913,84 € |
| Unit Price without VAT: | 114,23000 € |
|---|---|
| Unit Price with VAT: | 135,93370 € |

