
7100047911 | |
|---|---|
DigiKey Part Number | 19-7100047911-ND |
Manufacturer | |
Manufacturer Product Number | 7100047911 |
Description | SCOTCH VINYL ELECTRICAL TAPE SUP |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0087" (8.7 mils, 0.220mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 0°F ~ 221°F (-18°C ~ 105°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

