
7100046808 | |
|---|---|
DigiKey Part Number | 19-7100046808-ND |
Manufacturer | |
Manufacturer Product Number | 7100046808 |
Description | SCOTCH-BRITEFINISHING FLAP BRUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush Aluminum Oxide Medium X 16.00" (406.40mm) 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Brush | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | 16.00" (406.40mm) | |
Diameter | 8.00" (203.20mm) | |
Applications | Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,94000 € | 784,94 € |
| Unit Price without VAT: | 784,94000 € |
|---|---|
| Unit Price with VAT: | 934,07860 € |

