
7100036819 | |
|---|---|
DigiKey Part Number | 19-7100036819-ND |
Manufacturer | |
Manufacturer Product Number | 7100036819 |
Description | SCOTCH-BRITESURFACE CONDITIONING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium/Coarse X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium/Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Blending, Cleaning, Cutting, Deburring, Finishing, Grinding, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,46150 € | 149,23 € |
| Unit Price without VAT: | 7,46150 € |
|---|---|
| Unit Price with VAT: | 8,87919 € |

