
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Mounted Point | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | 0.25" (6.35mm) | |
Diameter | - | |
Applications | Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,91455 € | 782,91 € |
| Unit Price without VAT: | 3,91455 € |
|---|---|
| Unit Price with VAT: | 4,65831 € |

