
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,77500 € | 47,75 € |
| Unit Price without VAT: | 4,77500 € |
|---|---|
| Unit Price with VAT: | 5,68225 € |

