
7100025527 | |
|---|---|
DigiKey Part Number | 19-7100025527-ND |
Manufacturer | |
Manufacturer Product Number | 7100025527 |
Description | STANDARD ABRASIVESUNITIZED MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Mounted Point Aluminum Oxide Coarse X 0.75" (19.05mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Packaging Bulk | Color Gray |
Part Status Active | Length 0.75" (19.05mm) |
Type Unitized Mounted Point | Applications Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,30400 € | 46,52 € |
| Unit Price without VAT: | 9,30400 € |
|---|---|
| Unit Price with VAT: | 11,07176 € |

