
7100018773 | |
|---|---|
DigiKey Part Number | 19-7100018773-ND |
Manufacturer | |
Manufacturer Product Number | 7100018773 |
Description | STANDARD ABRASIVESS/C UNITIZED W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,41800 € | 104,18 € |
| Unit Price without VAT: | 10,41800 € |
|---|---|
| Unit Price with VAT: | 12,39742 € |

