
7100009710 | |
|---|---|
DigiKey Part Number | 19-7100009710-ND |
Manufacturer | |
Manufacturer Product Number | 7100009710 |
Description | TAPE RETROREFLECTIVE YLW 4"X70YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 4.00" (101.60mm) X 210' (64.0m) 70 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | 0.3750" (375.0 mils, 9.530mm) 3/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 210' (64.0m) 70 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 40°F (4°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.003,93000 € | 1.003,93 € |
| Unit Price without VAT: | 1.003,93000 € |
|---|---|
| Unit Price with VAT: | 1.194,67670 € |

