
7100003828 | |
|---|---|
DigiKey Part Number | 19-7100003828-ND |
Manufacturer | |
Manufacturer Product Number | 7100003828 |
Description | CLEAR POLYCARBONATE CARRIER 2703 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tray Storage Polycarbonate 39370.08" L x 0.31" W (1000.0m x 8.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 39370.08" L x 0.31" W (1000.0m x 8.0mm) | |
Material | Polycarbonate | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 190,74083 € | 2.288,89 € |
| Unit Price without VAT: | 190,74083 € |
|---|---|
| Unit Price with VAT: | 226,98159 € |

