
7100001473 | |
|---|---|
DigiKey Part Number | 19-7100001473-ND |
Manufacturer | |
Manufacturer Product Number | 7100001473 |
Description | ROLOC DISC 984F 80+ YF TR 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic 80 X 2.000" (50.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Maroon |
Packaging Bulk | Diameter 2.000" (50.80mm) |
Part Status Discontinued at DigiKey | Applications Blending, Deburring, Grinding |
Type Abrasive Disc | Base Product Number |

