
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | Open | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Vinyl | |
Color | Gray | |
Length | 1.500" (38.10mm) | |
Width | 0.900" (22.86mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,16000 € | 165,16 € |
| 10 | 128,80000 € | 1.288,00 € |
| 25 | 117,47720 € | 2.936,93 € |
| 50 | 109,88620 € | 5.494,31 € |
| Unit Price without VAT: | 165,16000 € |
|---|---|
| Unit Price with VAT: | 196,54040 € |



