
Category | Length 30' (9.1m) 10 yds |
Manufacturer 3M | Color Black |
Series | Usage Slip Resistance |
Packaging Bulk | Shelf Life Start Date Received |
Part Status Obsolete | Shelf Life 60 Months |
Tape Type Coarse Tread | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Width 24.00" (609.60mm) | Base Product Number |

