Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 4.00" (101.60mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 4.00" (101.60mm) X 30' (9.1m) 10 yds
710 4"X30'
710 4"X30'

710 4"X30'

DigiKey Part Number
19-7104"X30'-ND
Manufacturer
Manufacturer Product Number
710 4"X30'
Description
TAPE ANTISLIP BLACK 4"X10YDS
Customer Reference
Detailed Description
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 4.00" (101.60mm) X 30' (9.1m) 10 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Anti-Slip
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Poly Coated Paper
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
30' (9.1m) 10 yds
Color
Black
Usage
Slip Resistance
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.