
710 24"X30' | |
|---|---|
DigiKey Part Number | 19-71024"X30'-ND |
Manufacturer | |
Manufacturer Product Number | 710 24"X30' |
Description | TAPE ANTISLIP BLACK 24"X10YDS |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 24.00" (609.60mm) X 30' (9.1m) 10 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 24.00" (609.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |

