
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | - | |
Length - Pin | - | |
Length - Overall | 0.354" (9.00mm) | |
Wire Gauge | 20 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | White | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - | |
Base Product Number |

