7064-60B3TH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 15
Unit Price: 5,97000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,44450 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 815
Unit Price: 6,88000 €
Datasheet
64 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7064-60B3TH

DigiKey Part Number
7064-60B3TH-ND
Manufacturer
Manufacturer Product Number
7064-60B3TH
Description
CONN DIN HDR 64POS
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Base Product Number
Style
Q
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09721646902HARTING151195-2880-ND5,97000 €Similar
09723646902HARTING009723646902-ND10,44450 €Similar
PCN10-64P-2.54DSA(72)Hirose Electric Co Ltd815H11167-ND6,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes