Parametric Equivalent

7010684741 | |
|---|---|
DigiKey Part Number | 19-7010684741-ND |
Manufacturer | |
Manufacturer Product Number | 7010684741 |
Description | USB3 VISION INDUSTRIAL CAMERA CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,50320 € | 1.012,58 € |
| Unit Price without VAT: | 40,50320 € |
|---|---|
| Unit Price with VAT: | 48,19881 € |


