
7010612484 | |
|---|---|
DigiKey Part Number | 19-7010612484-ND |
Manufacturer | |
Manufacturer Product Number | 7010612484 |
Description | NON SILICONE ACRYLIC HIGH TEMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyimide Film 18.50" (470.00mm) X 100' (30.48m) 33.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polyimide Film | |
Width | 18.50" (470.00mm) | |
Length | 100' (30.48m) 33.3 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,99000 € | 867,99 € |
| Unit Price without VAT: | 867,99000 € |
|---|---|
| Unit Price with VAT: | 1.032,90810 € |

