
7010534356 | |
|---|---|
DigiKey Part Number | 19-7010534356-ND |
Manufacturer | |
Manufacturer Product Number | 7010534356 |
Description | SCOTCH-BRITECUT AND POLISH WHEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 1.50" (38.10mm) X 12.00" (304.80mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Black |
Packaging Bulk | Width 1.50" (38.10mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Unitized Wheel | Applications Blending, Cutting, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 470,23500 € | 940,47 € |
| Unit Price without VAT: | 470,23500 € |
|---|---|
| Unit Price with VAT: | 559,57965 € |

