
7010515435 | |
|---|---|
DigiKey Part Number | 19-7010515435-ND |
Manufacturer | |
Manufacturer Product Number | 7010515435 |
Description | "CLOTH BELT 384F 80+ XF-WEIGHT 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 80 54.00" (1.37m) X 102.99" (2.62m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 54.00" (1.37m) | |
Length | 102.99" (2.62m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 168,98500 € | 337,97 € |
| Unit Price without VAT: | 168,98500 € |
|---|---|
| Unit Price with VAT: | 201,09215 € |

