
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | A5 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 1.25" (31.75mm) | |
Applications | Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,61000 € | 693,61 € |
| Unit Price without VAT: | 693,61000 € |
|---|---|
| Unit Price with VAT: | 825,39590 € |

