Disc Aluminum Oxide 30µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010510180

DigiKey Part Number
19-7010510180-ND
Manufacturer
Manufacturer Product Number
7010510180
Description
MICROFINISHING PSA FILM DISC 366
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Disc Aluminum Oxide 30µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Disc
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
30µ
Color
White
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Finishing, Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2135,93000 €271,86 €
Manufacturers Standard Package
Unit Price without VAT:135,93000 €
Unit Price with VAT:161,75670 €