
7010415462 | |
|---|---|
DigiKey Part Number | 19-7010415462-ND |
Manufacturer | |
Manufacturer Product Number | 7010415462 |
Description | CUNOCTG-KLEAN FILTER CARTRIDGE 7 |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 350µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 350µm (Nominal) | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 193,45000 € | 1.160,70 € |
| Unit Price without VAT: | 193,45000 € |
|---|---|
| Unit Price with VAT: | 230,20550 € |

