
7010390725 | |
|---|---|
DigiKey Part Number | 19-7010390725-ND |
Manufacturer | |
Manufacturer Product Number | 7010390725 |
Description | TAPE CONSPICUITY RED/WHT 2"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | Tape Type Conspicuity Marking Tape |
Manufacturer 3M | Adhesive Pressure Sensitive Adhesive (PSA) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 24.00" (609.60mm) |
Part Status Active | Color Red, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 104,22125 € | 5.002,62 € |
| Unit Price without VAT: | 104,22125 € |
|---|---|
| Unit Price with VAT: | 124,02329 € |

