
7010390308 | |
|---|---|
DigiKey Part Number | 19-7010390308-ND |
Manufacturer | |
Manufacturer Product Number | 7010390308 |
Description | TAPE CONSPICUITY GREEN 10"X50YDS |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 10.00" (254.00mm) X 150' (45.7m) 50 yds |
Category | Tape Type Conspicuity Marking Tape |
Manufacturer 3M | Adhesive Pressure Sensitive Adhesive (PSA) |
Series | Width 10.00" (254.00mm) |
Packaging Bulk | Length 150' (45.7m) 50 yds |
Part Status Discontinued at DigiKey | Color Green |

