
7010390306 | |
|---|---|
DigiKey Part Number | 19-7010390306-ND |
Manufacturer | |
Manufacturer Product Number | 7010390306 |
Description | TAPE MASKING RED 10"X50YDS |
Customer Reference | |
Detailed Description | Masking Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 10.00" (254.00mm) X 150' (45.7m) 50 yds |
Category | Adhesive Pressure Sensitive Adhesive (PSA) |
Manufacturer 3M | Width 10.00" (254.00mm) |
Series | Length 150' (45.7m) 50 yds |
Packaging Bulk | Color Red |
Part Status Discontinued at DigiKey | Temperature Range 40°F (4°C) |
Tape Type Masking |

