
Category | Color White Legend, Red Background |
Manufacturer 3M | For Use With/Related Products Warning |
Series | Label Type JP-5 |
Packaging Bulk | Label Size 6.00" L x 2.00" W (152.4mm x 50.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,97000 € | 204,97 € |
| Unit Price without VAT: | 204,97000 € |
|---|---|
| Unit Price with VAT: | 243,91430 € |

