
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Warning | |
Label Size | 6.00" L x 3.00" W (152.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,22000 € | 174,22 € |
| Unit Price without VAT: | 174,22000 € |
|---|---|
| Unit Price with VAT: | 207,32180 € |

