
Category | Color Black Legend, White Background |
Manufacturer 3M | For Use With/Related Products Warning |
Packaging Bulk | Label Type CPS Boundary |
Part Status Active | Label Size 6.00" L x 1.00" W (152.4mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,77000 € | 201,77 € |
| Unit Price without VAT: | 201,77000 € |
|---|---|
| Unit Price with VAT: | 240,10630 € |

