
7010389839 | |
|---|---|
DigiKey Part Number | 19-7010389839-ND |
Manufacturer | |
Manufacturer Product Number | 7010389839 |
Description | DIAMOND GRADEVENTILATION SIGN 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Legend, Yellow Background Air Conditioned Area Keep This Scuttle Closed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Air Conditioned Area Keep This Scuttle Closed | |
Label Size | 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 € | 190,29 € |
| Unit Price without VAT: | 190,29000 € |
|---|---|
| Unit Price with VAT: | 226,44510 € |

