
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Danger | |
Material | - | |
Label Type | Do Not Enter | |
Label Size | 6.00" L x 4.00" W (152.4mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,04000 € | 189,04 € |
| Unit Price without VAT: | 189,04000 € |
|---|---|
| Unit Price with VAT: | 224,95760 € |

