
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | Attention | |
Label Size | 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,32000 € | 171,32 € |
| Unit Price without VAT: | 171,32000 € |
|---|---|
| Unit Price with VAT: | 203,87080 € |

