
7010389130 | |
|---|---|
DigiKey Part Number | 19-7010389130-ND |
Manufacturer | |
Manufacturer Product Number | 7010389130 |
Description | TAPE MARKING WHITE 96" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive White X 96.00" (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | 0.0900" (90.0 mils, 2.286mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 96.00" (2.44m) | |
Color | White | |
Usage | - | |
Temperature Range | 40°F (4°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.165,06000 € | 1.165,06 € |
| Unit Price without VAT: | 1.165,06000 € |
|---|---|
| Unit Price with VAT: | 1.386,42140 € |

