
7010388956 | |
|---|---|
DigiKey Part Number | 19-7010388956-ND |
Manufacturer | |
Manufacturer Product Number | 7010388956 |
Description | TAPE MARKING WHITE 2"X4 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 4.50" (114.30mm) 4 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 4.50" (114.30mm) 4 1/2" | |
Color | White | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.200 | 0,29800 € | 5.721,60 € |
| Unit Price without VAT: | 0,29800 € |
|---|---|
| Unit Price with VAT: | 0,35462 € |

