
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | - | |
Label Type | Fire Zone BHD | |
Label Size | 6.00" L x 3.00" W (152.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,40000 € | 131,40 € |
| Unit Price without VAT: | 131,40000 € |
|---|---|
| Unit Price with VAT: | 156,36600 € |

