
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, Yellow Background | |
For Use With/Related Products | Static Sensitive | |
Material | - | |
Label Type | Shoring | |
Label Size | 10.00" L x 5.00" W (254.0mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,58000 € | 259,58 € |
| Unit Price without VAT: | 259,58000 € |
|---|---|
| Unit Price with VAT: | 308,90020 € |

