Image for 7010379441 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010379441

DigiKey Part Number
19-7010379441-ND
Manufacturer
Manufacturer Product Number
7010379441
Description
BETAFINEDP SERIES FILTER CARTRID
Customer Reference
Detailed Description
Industrial Filter Cartridge 0.2µm (Absolute)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
3M
Particle Size
0.2µm (Absolute)
Series
Pressure Range
35PSI
Packaging
Bulk
Height
20.000" (508.00mm)
Part Status
Discontinued at DigiKey
Diameter
2.638" (67.00mm)
Type
Filter Cartridge
Operating Temperature
80°C - Max
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15128,67867 €1.930,18 €
Manufacturers Standard Package
Unit Price without VAT:128,67867 €
Unit Price with VAT:153,12762 €