
7010379431 | |
|---|---|
DigiKey Part Number | 19-7010379431-ND |
Manufacturer | |
Manufacturer Product Number | 7010379431 |
Description | BETAFINEDP SERIES FILTER CARTRID |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.2µm (Absolute) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.2µm (Absolute) | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 9.750" (247.65mm) | |
Diameter | 2.638" (67.00mm) | |
Operating Temperature | 80°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 82,85467 € | 2.485,64 € |
| Unit Price without VAT: | 82,85467 € |
|---|---|
| Unit Price with VAT: | 98,59706 € |

