
7010369565 | |
|---|---|
DigiKey Part Number | 19-7010369565-ND |
Manufacturer | |
Manufacturer Product Number | 7010369565 |
Description | STANDARD ABRASIVESQUICK CHANGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Assorted |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Blending, Cleaning, Finishing |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58670 € | 258,67 € |
| Unit Price without VAT: | 2,58670 € |
|---|---|
| Unit Price with VAT: | 3,07817 € |

