
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Band | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | - | |
Length | 0.50" (12.70mm) | |
Diameter | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,60800 € | 26,08 € |
| Unit Price without VAT: | 2,60800 € |
|---|---|
| Unit Price with VAT: | 3,10352 € |

