
7010368504 | |
|---|---|
DigiKey Part Number | 19-7010368504-ND |
Manufacturer | |
Manufacturer Product Number | 7010368504 |
Description | STANDARD ABRASIVESSURFACE CONDIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Fine 50.00" (1.27m) X 120' (36.58m) 40 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 50.00" (1.27m) | |
Length | 120' (36.58m) 40 yds | |
Diameter | - | |
Applications | Cleaning, Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.334,43000 € | 3.334,43 € |
| Unit Price without VAT: | 3.334,43000 € |
|---|---|
| Unit Price with VAT: | 3.967,97170 € |

