
7010367103 | |
|---|---|
DigiKey Part Number | 19-7010367103-ND |
Manufacturer | |
Manufacturer Product Number | 7010367103 |
Description | STANDARD ABRASIVESA/O UNITIZED W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Deburring, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,27300 € | 82,73 € |
| Unit Price without VAT: | 8,27300 € |
|---|---|
| Unit Price with VAT: | 9,84487 € |

