
7010366993 | |
|---|---|
DigiKey Part Number | 19-7010366993-ND |
Manufacturer | |
Manufacturer Product Number | 7010366993 |
Description | SCOTCH-BRITEEXL PRO DEBURRING WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Convolute Wheel Silicon Carbide Fine 0.75" (19.05mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Bulk | Width 0.75" (19.05mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Convolute Wheel | Applications Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 137,86000 € | 551,44 € |
| Unit Price without VAT: | 137,86000 € |
|---|---|
| Unit Price with VAT: | 164,05340 € |

